Arrow Electronic Components Online
NCP380LSNAJAAT1G|ONSEMI|simage
NCP380LSNAJAAT1G|ONSEMI|limage
USB Power Switches

NCP380LSNAJAAT1G

DIST Single 5.5V 0.5A to 2.1A 6-Pin TSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Distribution Switch
  • Number of Switches
    1
  • Current Limit (A)
    0.5 to 2.1
  • Enable Logic
    Active Low
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    350(Typ)
  • Typical Switch On Resistance (mOhm)
    70
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9 mm
  • Package Width
    1.5 mm
  • Package Length
    3 mm
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources