Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
USB Power Distribution Switch
Number of Switches
1
Current Limit (A)
2
Enable Logic
Active High
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Maximum Power Dissipation (mW)
830(Typ)
Typical Switch On Resistance (mOhm)
70
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5(Max) mm
Package Width
2 mm
Package Length
2 mm
PCB changed
6
Standard Package Name
DFN
Supplier Package
UDFN EP
Pin Count
6
Lead Shape
No Lead

