Arrow Electronic Components Online
NCP380HMU10AATBG|ONSEMI|simage
NCP380HMU10AATBG|ONSEMI|limage
USB Power Switches

NCP380HMU10AATBG

DIST Single 5.5V 1A 6-Pin UDFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Distribution Switch
  • Number of Switches
    1
  • Current Limit (A)
    1
  • Enable Logic
    Active High
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    830(Typ)
  • Typical Switch On Resistance (mOhm)
    70
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5(Max) mm
  • Package Width
    2 mm
  • Package Length
    2 mm
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources