Arrow Electronic Components Online
NCP3020ADR2G|ONSEMI|simage
NCP3020ADR2G|ONSEMI|limage
DC to DC Controllers

NCP3020ADR2G

DC to DC Controller Circuit

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NCP3020ADR2G
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.6(Min)
  • Maximum Output Current (A)
    0.13
  • Maximum Switching Frequency (kHz)
    350
  • Minimum Input Voltage (V)
    4.7
  • Maximum Input Voltage (V)
    28
  • Operating Supply Voltage Range (V)
    4.7 to 28
  • Maximum Supply Current (mA)
    11
  • Control Method
    PWM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources