Arrow Electronic Components Online
NCP1605DR2G|ONSEMI|simage
NCP1605DR2G|ONSEMI|limage
Power Factor Correction - PFC

NCP1605DR2G

Power Factor Correction Controller 12mA 250kHz 16-Pin SOIC T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Factor Correction Controller
  • Operation Mode
    CRM|DCM
  • Topology
    Boost
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Start-Up Supply Current (mA)
    12
  • UVLO Turn-Off Threshold (V)
    9
  • UVLO Turn-On Threshold (V)
    15
  • Maximum Switching Frequency (kHz)
    250
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources