Power Factor Correction - PFC
NCP1605BDR2G
Power Factor Correction Controller 12mA 250kHz 16-Pin SOIC T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Power Factor Correction Controller
Operation Mode
CRM|DCM
Topology
Boost
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
20
Typical Start-Up Supply Current (mA)
12
UVLO Turn-Off Threshold (V)
9
UVLO Turn-On Threshold (V)
15
Maximum Switching Frequency (kHz)
250
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

