Arrow Electronic Components Online
NCP1529MU12TBG|ONSEMI|limage
NCP1529MU12TBG|ONSEMI|simage
DC to DC Converter and Switching Regulator Chip

NCP1529MU12TBG

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 1A 6-Pin UDFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    1700(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.2
  • Maximum Output Current (A)
    1(Min)
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Typical Quiescent Current (uA)
    28
  • Line Regulation
    0.05%(Typ)
  • Load Regulation
    1.1%(Typ)
  • Efficiency (%)
    96
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5(Max) mm
  • Package Width
    2 mm
  • Package Length
    2 mm
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources