Arrow Electronic Components Online
NCP1529ASNT1G|ONSEMI|simage
NCP1529ASNT1G|ONSEMI|limage
DC to DC Converter and Switching Regulator Chip

NCP1529ASNT1G

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 3.9V 1A 5-Pin TSOP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1700(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.9 to 3.9
  • Maximum Output Current (A)
    1(Min)
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Typical Quiescent Current (uA)
    28
  • Line Regulation
    0.05%(Typ)
  • Load Regulation
    1.1%(Typ)
  • Efficiency (%)
    96
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95 mm
  • Package Width
    1.5 mm
  • Package Length
    3 mm
  • PCB changed
    5
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources