Power Management Development Boards and Kits
NCP1421EVB
NCP1421DMR2G DC to DC Converter and Switching Regulator Chip 3.3V Output Evaluation Board
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)
Output Current (mA)
200/500
Input Voltage Range
2VDC to 2.5VDC
Typical Switching Frequency (kHz)
1200
Efficiency (%)
84|94
Supported Device
NCP1421DMR2G

