Arrow Electronic Components Online
NCP1397BDR2G|ONSEMI|simage
NCP1397BDR2G|ONSEMI|limage
AC to DC Switching Converters

NCP1397BDR2G

AC to DC Switching Converter Half Bridge 500kHz T/R 15-Pin SOIC N

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Topology
    Half Bridge
  • Minimum Supply Voltage (V)
    9.5
  • Maximum Supply Voltage (V)
    20
  • Typical Under Voltage Lock Out (V)
    9.5|10.5
  • Maximum Supply Current (mA)
    11(Typ)
  • Maximum Switching Frequency (kHz)
    500
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    10(Max) mm
  • PCB changed
    15
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    15
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources