AC to DC Switching Converters
NCP1239DD65R2G
AC to DC Switching Converter Flyback 65kHz T/R 7-Pin SOIC
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
-0.3
Maximum Supply Voltage (V)
35
Typical Under Voltage Lock Out (V)
8
Maximum Supply Current (mA)
3.1(Typ)
Maximum Switching Frequency (kHz)
65(Typ)
Soft Start Option
Yes
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
7
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
7
Lead Shape
Gull-wing

