AC to DC Switching Converters
NCP1234BD65R2G
AC to DC Switching Converter Flyback 65kHz T/R 7-Pin SOIC
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Topology
Flyback
Minimum Supply Voltage (V)
11
Maximum Supply Voltage (V)
13
Typical Under Voltage Lock Out (V)
9.5
Maximum Supply Current (mA)
2.9(Typ)
Maximum Output Current (mA)
1000
Maximum Switching Frequency (kHz)
65(Typ)
Soft Start Option
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
7
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
7
Lead Shape
Gull-wing

