Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Process Technology
0.13um
Output Type
Fixed
Output Voltage (V)
1.2
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
1.7
Maximum Input Voltage (V)
5.5
Line Regulation
0.01%/V(Typ)
Load Regulation
12mV(Typ)
Maximum Quiescent Current (mA)
0.095
Junction to Ambient
170°C/W
Special Features
Current Limit|Short Circuit Protection|Thermal Shutdown Protection
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
1
Package Length
1
PCB changed
4
Standard Package Name
DFN
Supplier Package
UDFN EP
Pin Count
4
Lead Shape
No Lead

