Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
2.85
Maximum Output Current (A)
1(Min)
Minimum Input Voltage (V)
2.4
Maximum Input Voltage (V)
20
Maximum Dropout Voltage @ Current (V)
1.1@100mA|1.15@500mA|1.2@800mA
Line Regulation
0.8mV(Typ)
Load Regulation
3.8mV(Typ)
Maximum Quiescent Current (mA)
10
Junction to Ambient
67°C/W
Junction to Case
6°C/W
Special Features
Current Limit|Safe Area Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.38(Max) mm
Package Width
6.22(Max) mm
Package Length
6.73(Max) mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Lead Shape
Gull-wing

