onsemiNCP1117DT15RKGLinear Regulators
LDO Regulator Pos 1.5V 1A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.5 | |
| 1(Min) | |
| 2.4 | |
| 20 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 0.3mV(Typ) | |
| 2.3mV(Typ) | |
| 10 | |
| 67°C/W | |
| 6°C/W | |
| Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO NCP1117DT15RKG linear regulator developed by ON Semiconductor. Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1(Typ) A. With a voltage no larger than 20 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 2.3mV(Typ) and line regulation of 0.3mV(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

