Arrow Electronic Components Online
NCP1054ST44T3G|ONSEMI|simage
NCP1054ST44T3G|ONSEMI|limage
AC to DC Switching Converters

NCP1054ST44T3G

AC to DC Switching Converter Flyback T/R 4-Pin(3+Tab) SOT-223

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Maximum Supply Current (mA)
    0.5(Typ)
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.57
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources