Arrow Electronic Components Online
NCL30186BDR2G|ONSEMI|simage
NCL30186BDR2G|ONSEMI|limage
LED Drivers

NCL30186BDR2G

LED Driver 4500uA Supply Current 10-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    16
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Operating Supply Voltage (V)
    18
  • Maximum Supply Current (uA)
    4500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.75(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources