Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A001.a.4
Part Status
Active
HTS
8542.39.00.10
Automotive
Yes
PPAP
Yes
Category
Transceiver
Modulation Technique
ASK/FSK
Maximum Data Rate
200Kbps
Maximum RF Operating Frequency (MHz)
950
Operating Band Frequency (MHz)
315 to 950
Minimum Operating Supply Voltage
2.1V
Maximum Operating Supply Voltage
5.5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
48

