Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Configuration
Inverting|Non-Inverting
Number of Drivers
1
Type
IGBT
Number of Outputs
1
Maximum Rise Time (ns)
13(Typ)
Maximum Fall Time (ns)
13(Typ)
Maximum Propagation Delay Time (ns)
60(Typ)
Input Logic Compatibility
3.3V|5V|15V
Minimum Operating Supply Voltage (V)
2.4
Maximum Operating Supply Voltage (V)
30
Typical Input Low Threshold Voltage (V)
20(Max)
Typical Input High Threshold Voltage (V)
0(Min)
Peak Output Current (A)
6.5(Typ)
Maximum Power Dissipation (mW)
1315
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8

