Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
WZ
Logic Function
Inverter
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL (ns)
4.5@3.3V|3.6@5V
Absolute Propagation Delay Time (ns)
11
Process Technology
0.35um
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
32
Maximum High Level Output Current (mA)
-32
Minimum High Level Output Voltage (V)
1.29
Maximum Low Level Output Voltage (V)
0.55
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
1
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5(Max)
Package Width
1
Package Length
1.45
PCB changed
6
Supplier Package
MicroPak
Pin Count
6
Lead Shape
No Lead

