Arrow Electronic Components Online
NC7WZ04FHX|ONSEMI|simage
NC7WZ04FHX|ONSEMI|limage
Inverters and Schmitt Triggers

NC7WZ04FHX

Inverter 2-Element 6-Pin UDFN T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    WZ
  • Logic Function
    Inverter
  • Number of Elements per Chip
    2
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    4.5@3.3V|3.6@5V
  • Absolute Propagation Delay Time (ns)
    11
  • Process Technology
    0.18um
  • Output Type
    Push-Pull
  • Maximum Low Level Output Current (mA)
    32
  • Maximum High Level Output Current (mA)
    -32
  • Minimum High Level Output Voltage (V)
    1.29
  • Maximum Low Level Output Voltage (V)
    0.55
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    1
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5
  • Package Width
    1
  • Package Length
    1
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources