Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Logic Family
WV
Logic Function
Buffer/Line Driver
Number of Elements per Chip
2
Number of Channels per Chip
2
Number of Inputs per Chip
2
Number of Input Enables per Chip
0
Number of Outputs per Chip
2
Number of Output Enables per Chip
2 Low
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
4.6@1.65V to 1.95V|3.3@2.3V to 2.7V|3.1@2.7V to 3.6V
Absolute Propagation Delay Time (ns)
16.4
Process Technology
0.35um
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
0.9
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Tolerant I/Os (V)
3.6
Maximum Quiescent Current (uA)
0.9
Propagation Delay Test Condition (pF)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
2.4(Max)
Package Length
2.1(Max)
PCB changed
8
Supplier Package
US
Pin Count
8
Lead Shape
Gull-wing

