Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
7SZ
Logic Function
Multi Function
Number of Elements per Chip
1
Number of Element Inputs
2-IN
Number of Output Enables per Element
0
Number of Selection Inputs per Element
1
Number of Element Outputs
1
Maximum Propagation Delay Time @ Maximum CL (ns)
6@3.3V|4.9@5V
Absolute Propagation Delay Time (ns)
14.5
Process Technology
0.5um
Input Type
Schmitt Trigger
Maximum Low Level Output Current (mA)
32
Maximum High Level Output Current (mA)
-32
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
1
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5(Max) mm
Package Width
1 mm
Package Length
1.45 mm
PCB changed
6
Supplier Package
MicroPak
Pin Count
6
Lead Shape
No Lead

