You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
NC3FAV20|NEUTRIK|simage
NC3FAV20|NEUTRIK|limage
Connector Audio and Video

NC3FAV2-0

Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port

Neutrik Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    XLR Connector
  • Gender
    F
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6/Contact
  • Maximum Voltage Rating
    50V
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    6
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    1000
  • Product Length (mm)
    25.3
  • Product Depth (mm)
    25.3
  • Product Height (mm)
    22.2
  • Mounting
    Through Hole
  • Housing Material
    Polyamide 6/6
  • Contact Plating
    Gold Over Copper Over Nickel Phosphorus
  • Contact Material
    Bronze

Documentation and Resources

Datasheets
Design resources