Connector Audio and Video
NC3FAAH2
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Neutrik GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
XLR Connector
Gender
F
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
6/Contact
Maximum Voltage Rating
50V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
6
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
1000
Shell Material
Polyamide 6/6
Product Length (mm)
25
Product Height (mm)
25
Mounting
Through Hole
Housing Material
Polyamide 6/6
Contact Plating
Gold Over Copper Over Nickel Phosphorus
Contact Material
Bronze

