Arrow Electronic Components Online
NBX10985PL|BUD|simage
NBX10985PL|BUD|limage
Box, Enclosure and Rack Accessories

NBX-10985-PL

Large Non-Metallic Enclosures

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7326.90.86.88
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Panel
  • Material
    Plastic
  • Product Depth (Metric) (mm)
    251
  • Product Length (Metric) (mm)
    161

Documentation and Resources

Datasheets
Design resources