Boxes, Enclosures and Racks
NBF-32326
Light Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA Box
Bud IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
NEMA Box
Door Type
Acrylonitrile Butadiene Styrene
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Light Gray
Product Length (Metric) (mm)
404
Product Depth (Metric) (mm)
300
Product Height (Metric) (mm)
60
Mounting
Wall Mount

