Clock Generators and Synthesizers
NBC12430FNR2G
Clock Generator 10MHz to 100MHz-IN 800MHz-OUT 28-Pin PLCC T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
NBC12430FNR2G
Automotive
No
PPAP
No
Number of Outputs per Chip
1
Clock Input Frequency (MHz)
10 to 100
Maximum Output Frequency (MHz)
800
Typical Duty Cycle (%)
52.5(Max)
Input Logic Level
CMOS|Crystal|TTL
Output Logic Level
PECL
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Maximum Supply Current (mA)
85
Mounting
Surface Mount
Package Height
3.69(Min)
Package Width
11.51
Package Length
11.51
PCB changed
28
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
28
Lead Shape
J-Lead

