Arrow Electronic Components Online
NBC12429FAG|ONSEMI|simage
NBC12429FAG|ONSEMI|limage
Clock Generators and Synthesizers

NBC12429FAG

Clock Generator 10MHz to 20MHz-IN 400MHz-OUT 32-Pin LQFP Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    1
  • Clock Input Frequency (MHz)
    10 to 20
  • Maximum Output Frequency (MHz)
    400
  • Typical Duty Cycle (%)
    52.5(Max)
  • Input Logic Level
    CMOS|Crystal|TTL
  • Output Logic Level
    PECL
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources