Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Maximum Data Rate
10Gbps
Minimum Operating Supply Voltage (V)
1.8
Mounting
Surface Mount
Package Height
0.35(Max) mm
Package Width
2.85 mm
Package Length
4.5 mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
X2QFN EP
Pin Count
32