Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Clock Divider
Fanout
1:1
Number of Outputs per Chip
1
Maximum Input Frequency (MHz)
11000(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
0.35@1.71V to 2.625V
Absolute Propagation Delay Time (ns)
0.7
Maximum Duty Cycle
55%
Input Logic Level
CML|LVDS|LVPECL
Output Logic Level
CML
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8|2.5
Maximum Operating Supply Voltage (V)
2.625
Maximum Quiescent Current (mA)
115
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.87 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

