Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:4
Number of Outputs per Chip
4
Maximum Input Frequency (MHz)
8000(Typ)
Maximum Propagation Delay Time @ Maximum CL (ns)
0.2@2.375V to 3.6V
Absolute Propagation Delay Time (ns)
0.2
Maximum Duty Cycle
55%
Input Logic Level
CML|LVCMOS|LVDS|LVPECL|LVTTL
Output Logic Level
LVPECL
Minimum Operating Supply Voltage (V)
-2.375|2.375
Typical Operating Supply Voltage (V)
-2.5|-3.3|2.5|3.3
Maximum Operating Supply Voltage (V)
-3.6|3.6
Maximum Quiescent Current (mA)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.87
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

