Arrow Electronic Components Online
NB6L295MMNTXG|ONSEMI|simage
NB6L295MMNTXG|ONSEMI|limage
Delay Lines

NB6L295MMNTXG

Active Programmable Delay Line 2-IN 0.011ns ABS 8.5ns MAX 24-Pin QFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Active Programmable Delay Line
  • Number of Independent Delay Inputs
    2
  • Absolute Increment (ns)
    0.011
  • Maximum Delay Time (ns)
    8.5
  • Maximum Delay Time Range (ns)
    5 to 10
  • Delay to First Tap (ns)
    3.2
  • Minimum Operating Supply Voltage (V)
    2.375
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources