Arrow Electronic Components Online
NB3U1548CDG|ONSEMI|simage
NB3U1548CDG|ONSEMI|limage
Clock Buffers and Drivers

NB3U1548CDG

Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC N Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:4
  • Number of Outputs per Chip
    4
  • Maximum Input Frequency (MHz)
    160
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    3.5@1.4V to 1.6V|2.8@1.65V to 1.95V|2.1@3.135V to 3.465V|2@2.375V to 2.625V
  • Absolute Propagation Delay Time (ns)
    10
  • Maximum Duty Cycle
    53%
  • Input Logic Level
    LVCMOS|LVTTL
  • Output Logic Level
    LVCMOS|LVTTL
  • Minimum Operating Supply Voltage (V)
    1.4
  • Typical Operating Supply Voltage (V)
    1.5|1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Maximum Quiescent Current (mA)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources