Clock Generators and Synthesizers
NB3N3002DTG
Clock Generator 25MHz-IN 200MHz-OUT 16-Pin TSSOP Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
1
Clock Input Frequency (MHz)
25(Typ)
Maximum Output Frequency (MHz)
200
Typical Duty Cycle (%)
50
Input Logic Level
Crystal
Output Logic Level
HCSL
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Maximum Supply Current (mA)
95
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
5.1(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

