Arrow Electronic Components Online
NB3L204KMNG|ONSEMI|simage
NB3L204KMNG|ONSEMI|limage
Clock Buffers and Drivers

NB3L204KMNG

Clock Fanout Buffer 4-OUT 1-IN 1:4 24-Pin QFN EP Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:4
  • Number of Outputs per Chip
    4
  • Maximum Input Frequency (MHz)
    350(Min)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    1(Typ)@2.375V to 3.63V
  • Absolute Propagation Delay Time (ns)
    1(Typ)
  • Maximum Duty Cycle
    55%
  • Input Logic Level
    HCSL|LVCMOS|LVDS|LVPECL|LVTTL
  • Output Logic Level
    HCSL
  • Minimum Operating Supply Voltage (V)
    2.375
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources