Capacitor Aluminum Electrolytic
NAZJ681M16V10X10.5NLBF
Cap Aluminum Lytic 680uF 16V 20% (10 X 10.5mm) SMD 0.06 Ohm 1.19A 2000h 105°C T/R
NIC ComponentsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
680uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.06
Equivalent Series Resistance Type
Low
IR (mA)
1.19
IL (uA)
108.8@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 10.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
10.5

