Connector USB
NAUSB-W
Conn USB 2.0 Type B to USB 2.0 Type A RCP/RCP 4/4 POS ST Panel Mount 4 Terminal 1 Port
Neutrik GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
USB 2.0 Type B to USB 2.0 Type A
Gender
RCP/RCP
Number of Terminals
4
Number of Contacts
4/4
Number of Ports
1
Body Orientation
Straight
Insulation Resistance (MOhm)
1000
IP Rating
IP65
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1000
Shell Material
Zinc Alloy Die Cast
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
31
Product Depth (mm)
40.55
Product Height (mm)
31
Mounting
Panel Mount

