Arrow Electronic Components Online
NATPLA2883M|ARWDEVTL|limage
NATPLA2883M|ARWDEVTL|simage
3D Printing Filaments

NATPLA-288-3M

3D Printing Filaments Polylactic Acid Natural 2.88mm 8700psi

Arrow Development Tools
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    3916.90.30.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Material
    Polylactic Acid
  • Color
    Natural
  • Typical Outer Diameter (mm)
    2.88
  • Ovality (mm)
    <0.05
  • Elongation (%)
    6
  • Yield Strength
    8700psi
  • Print Temperature (°C)
    220
  • Bed Temperature (°C)
    65
  • Product Weight (g)
    1000
  • Diameter Tolerance (mm)
    ±0.08

Documentation and Resources

Datasheets
Design resources