Arrow Electronic Components Online
NANOT160BP|CKCOMP|simage
NANOT160BP|CKCOMP|limage
Switch Tactile

NANOT160BP

Switch Tactile OFF Mom SPST Round Button PC Pins 0.02A 15VDC 1.57N Thru-Hole T/R

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF Mom
  • Maximum Current Rating (A)
    0.02@15VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    500
  • Electrical Life (Cycles)
    300000
  • Operating Force (N)
    1.57
  • Actuator Length (mm)
    0.2
  • Number of Rows
    1
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.1
  • IP Rating
    IP67
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Body Length (mm)
    2.4
  • Body Depth (mm)
    0.4
  • Body Height (mm)
    1.9
  • Product Length (mm)
    2.4
  • Product Depth (mm)
    1.65
  • Product Height (mm)
    1.9

Documentation and Resources

Datasheets
Design resources