Arrow Electronic Components Online
NANOSMDC200F2|LTLFUWIC|simage
NANOSMDC200F2|LTLFUWIC|limage
PTC Resettable Fuses

NANOSMDC200F-2

PTC Resettable Fuse 2A(hold) 4A(trip) 6VDC 100A 1W 1.5s 0.02Ohm SMD Solder Pad 1206 T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    6VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    2
  • Trip Current (A)
    4
  • Minimum Initial Resistance (Ohm)
    0.02
  • Maximum Post Trip Resistance (Ohm)
    0.072
  • Typical Power Dissipation (W)
    1(Max)
  • Maximum Trip Time (s)
    1.5@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size (mm)
    3.4 X 1.8 X 1.1
  • Product Length (mm)
    3.4(Max)
  • Product Depth (mm)
    1.8(Max)
  • Product Height (mm)
    1.1(Max)
  • Package/Case
    1206
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources