Capacitor Aluminum Electrolytic
NACX4R7M35V4X5.5TR15F
Surface Mount Aluminum Electrolytic Capacitor
NIC ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Capacitance Value
4.7uF
Voltage
35VDC
IR (mA)
0.068
IL (uA)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
4
Lead Diameter (mm)
4

