Arrow Electronic Components Online
N7E50M516RA40|3M|simage
N7E50M516RA40|3M|limage
Connector Memory Card

N7E50-M516RA-40

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Compact Flash Card
  • Gender
    HDR
  • Number of Contacts
    50
  • Number of Rows
    2
  • Terminal Pitch (mm)
    0.635
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Terminal Plating
    Tin Over Nickel
  • Maximum Current Rating (A)
    0.5
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • PCB Mounting Side
    Normal
  • Packaging
    Box
  • Product Length (mm)
    49.94
  • Product Depth (mm)
    38.65
  • Product Height (mm)
    6.3
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources