Connector Memory Card
N7E50-D516PK-30
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Compact Flash Card
Gender
HDR
Number of Contacts
50
Number of Rows
2
Terminal Pitch (mm)
0.635
Termination Method
Solder
Body Orientation
Right Angle
Terminal Plating
Gold Over Nickel
Maximum Current Rating (A)
0.5
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
PCB Mounting Side
Normal
Packaging
Box
Product Length (mm)
48
Product Depth (mm)
15.6
Product Height (mm)
4
Mounting
Surface Mount

