Arrow Electronic Components Online
N3518|3M|simage
N3518|3M|limage
Connector Accessories

N3518

Connector Accessories Polarizing Key Straight

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Polarizing Key
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105

Documentation and Resources

Datasheets
Design resources