Arrow Electronic Components Online
N33145302RB|3M|simage
N33145302RB|3M|limage
Connector Headers and PCB Receptacles

N3314-5302RB

Conn Ejector Header M 14 POS 2.54mm Solder RA Side Entry Thru-Hole

3M
Datasheets 

Wire to Board core range interconnect products: the proven 3M™ classics

3M™ offers the basic I/O Interconnect components for electronics design in general up to demanding applications.

In a wide range of applications - regardless of whether in device, machine and plant engineering, in automation, measurement or medical technology - these components are required as interfaces everywhere.

Key features and benefits:

 • 2,54 mm pitch connector, right angle version
 • Military (with 3M's N3518 polarizing key) and centerbump polarization
 • Optional ejector latches, long or short version
 • Mounting holes for securing header to board
 • Optional polarizing posts available
 • Suitable for reflow soldering using "paste in hole" techniques
 • Solder tail options for several board thicknesses

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Ejector Header
  • Gender
    M
  • Number of Contacts
    14
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1.75
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    37.2
  • Product Depth (mm)
    27.2
  • Product Height (mm)
    8.6
  • Contact Plating Thickness
    (0.76/2.54)um
  • Tail Length (mm)
    1.57
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources