Connector SCSI
N10226-52B2PC
Conn Mini D Ribbon RCP 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Mini D Ribbon
Gender
RCP
Number of Terminals
26
Number of Contacts
26
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
37.2
Product Depth (mm)
16.7
Product Height (mm)
9.4
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

