You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MZ55B15|EICSEMI|simage
MZ55B15|EICSEMI|limage
Zeners

MZ55B15

Zener Diode Single 15V 2% 30Ohm 500mW 2-Pin Case M1A

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    15
  • Zener Voltage Tolerance
    2%
  • Maximum Forward Voltage (V)
    1
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Regulator Current (mA)
    27
  • Maximum Zener Impedance (Ohm)
    30
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Typical Voltage Temperature Coefficient
    0.07%/K
  • Diameter
    2.16(Max)
  • Mounting
    Through Hole
  • Package Length
    3.51(Max)
  • PCB changed
    2
  • Supplier Package
    Case M1A
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources