You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
MXPLAD36KP60CA|MICROCHP|originalImage
MXPLAD36KP60CA|MICROCHP|limage
Transient Voltage Suppressors - TVS Diodes

MXPLAD36KP60CA

TVS Diode Single Bi-Dir 60V 36KW Automotive AEC-Q101 2-Pin PLAD Bulk

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    66.7
  • Maximum Clamping Voltage (V)
    96.8
  • Maximum Reverse Stand-Off Voltage (V)
    60
  • Maximum Peak Pulse Current (A)
    372
  • Maximum Reverse Leakage Current (uA)
    10
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    36000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Military
  • Mounting
    Surface Mount
  • Package Height
    3.94(Max) mm
  • Package Width
    12.57(Max) mm
  • Package Length
    12.57(Max) mm
  • PCB changed
    2
  • Supplier Package
    PLAD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources