Flash
MX30LF1G28AD-TI
SLC NAND Flash Parallel 3V/3.3V 1G-bit 128M x 8 25ns 48-Pin TSOP-I
Macronix International Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
SLC NAND
Chip Density (bit)
1G
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
28
Sector Size
128Kbyte x 1024
Page Size
2Kbyte
Number of Bits/Word (bit)
8
Number of Words
128M
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
25
Maximum Erase Time (s)
0.006/Block
Maximum Programming Time (ms)
0.7/Page
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
30
Program Current (mA)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
Yes
Minimum Endurance (Cycles)
60000(Typ)
Mounting
Surface Mount
Package Height
1
Package Width
18.4
Package Length
12
PCB changed
48
Standard Package Name
SO
Supplier Package
TSOP-I
Pin Count
48

